
The IPS1021RTRLPBF is a surface mount power diode from International Rectifier. It features a clamping voltage of 36V and can handle a maximum output current of 45A. The diode has an on-state resistance of 20mR and operates within a temperature range of -40°C to 150°C. It is available in a DPAK package and is RoHS compliant.
International Rectifier IPS1021RTRLPBF technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 36V |
| Current | 4.3A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| On-state Resistance-Max | 25MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 4.3A |
| Output Current per Channel | 4.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 13.5A |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1021RTRLPBF to view detailed technical specifications.
No datasheet is available for this part.
