
The IPS1031RTRRPBF is a single power switch from International Rectifier, packaged in a DPAK surface mount package. It operates at a maximum supply voltage of 5.5V and can handle a maximum output current of 18A. The device has a maximum power dissipation of 2.5W and is designed for use in lead-free applications. The operating temperature range is -40°C to 150°C.
International Rectifier IPS1031RTRRPBF technical specifications.
| Package/Case | DPAK |
| Current | 3A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| On-state Resistance-Max | 50MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 18A |
| Output Current per Channel | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1031RTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
