International Rectifier IPS1031S technical specifications.
| Lead Free | Contains Lead |
| On-state Resistance-Max | 50MR |
| Operating Supply Voltage | 36V |
| Packaging | Rail/Tube |
| Rated Current-Max | 4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS1031S to view detailed technical specifications.
No datasheet is available for this part.