International Rectifier IPS2041RTRLPBF technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 68V |
| Current | 1.4A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS2041RTRLPBF to view detailed technical specifications.
No datasheet is available for this part.