International Rectifier IPS521G technical specifications.
| Package/Case | SOIC |
| Current | 1.6A |
| Drain to Source Resistance | 100mR |
| Fall Time | 16us |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Operating Supply Voltage | 35V |
| Output Current | 1.6A |
| Output Current per Channel | 1.6A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| RoHS Compliant | No |
| Supply Current | 600uA |
| Voltage | 5.5V |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS521G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
