International Rectifier IPS5451SPBF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Power Dissipation | 1.58W |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS5451SPBF to view detailed technical specifications.
No datasheet is available for this part.