International Rectifier IPS5451STRL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.58W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS5451STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.