International Rectifier IPS5751STRR technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.56W |
| Supply Current | 4.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS5751STRR to view detailed technical specifications.
No datasheet is available for this part.