
The IPS6021SPBF is a single-channel power MOSFET from International Rectifier, packaged in a D2PAK surface mount package. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 3.1W and a maximum supply voltage of 5.5V. It can handle a maximum continuous drain current of 4.3A and a maximum output current of 32A. The MOSFET has an on-state resistance of 24mΩ and a fall time of 15us.
International Rectifier IPS6021SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 4.3A |
| Current | 4.3A |
| Fall Time | 15us |
| Height | 4.55mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Load Current | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 24mR |
| On-state Resistance-Max | 30MR |
| Operating Supply Voltage | 28V |
| Output Current | 3.9A |
| Output Current per Channel | 4.3A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 4.3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6021SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.