The IPS6031STRRPBF is a surface mount power diode from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum current rating of 16A and a maximum power dissipation of 3.1W. The diode is packaged in a D2PAK case and is lead free. It is RoHS compliant and has a maximum on-state resistance of 60mΩ.
International Rectifier IPS6031STRRPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 39V |
| Current | 3.1A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 46mR |
| On-state Resistance-Max | 60MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 3.1A |
| Output Current per Channel | 3.1A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 2.8A |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6031STRRPBF to view detailed technical specifications.
No datasheet is available for this part.