International Rectifier IPS6041GPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.6A |
| Fall Time | 3us |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Current | 220mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Operating Supply Voltage | 28V |
| Output Current | 1.6A |
| Output Current per Channel | 1.6A |
| Output Voltage | 28V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6041GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.