
International Rectifier IPS6041PBF technical specifications.
| Package/Case | TO-220-5 |
| Clamping Voltage | 39V |
| Clamping Voltage-Max | 39V |
| Current | 1.6A |
| Fall Time | 3us |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| On-state Resistance-Max | 110MR |
| Output Current per Channel | 2.3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Rated Current-Max | 2.3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6041PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
