The IPS6041RTRLPBF is a surface mount power diode from International Rectifier, packaged in a DPAK case. It operates over a temperature range of -40°C to 150°C and has a maximum operating voltage of 39V. The diode can handle a maximum current of 7A and a maximum power dissipation of 2.5W. It is available in tape and reel packaging with 3000 units per package.
International Rectifier IPS6041RTRLPBF technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 39V |
| Current | 2.3A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.3A |
| Output Current per Channel | 2.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6041RTRLPBF to view detailed technical specifications.
No datasheet is available for this part.