
The IPS6041SPBF is a single-channel power switch from International Rectifier, packaged in a D2PAK surface mount package. It can handle a maximum output current of 7A and a maximum power dissipation of 2.5W. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The on-state resistance is 110mR, and the fall time is 3us.
International Rectifier IPS6041SPBF technical specifications.
| Package/Case | D2PAK |
| Current | 1.3A |
| Fall Time | 3us |
| Height | 4.55mm |
| Input Current | 45uA |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Output Current per Channel | 2.3A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6041SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.