International Rectifier IPS7091PBF technical specifications.
| Package/Case | TO-220 |
| Clamping Voltage-Max | 70V |
| Current | 1.5A |
| Fall Time | 6us |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 80MR |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Voltage | 5.5V |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS7091PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.