
International Rectifier IR2011PBF technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 220V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 80ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2011PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
