
International Rectifier IR2011STRRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 80ns |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2011STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
