The IR2085STRHR is a dual power switch from International Rectifier, packaged in a surface mount SOIC case. It operates over a temperature range of -40°C to 125°C and can handle up to 1W of power dissipation. Each switch can supply up to 2A of current and is rated for voltages between 10V and 15V. The device is available in tape and reel packaging and is not radiation hardened.
International Rectifier IR2085STRHR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR2085STRHR to view detailed technical specifications.
No datasheet is available for this part.