
International Rectifier IR21064STRHR technical specifications.
| Package/Case | SOIC |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Radiation Hardening | No |
| Turn-Off Delay Time | 280ns |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21064STRHR to view detailed technical specifications.
No datasheet is available for this part.
