
The IR21091PBF is a dual power driver from International Rectifier, packaged in a DIP with a maximum operating temperature of 125°C and a minimum of -40°C. It can handle a maximum output current of 350mA and a maximum supply voltage of 20V. The device has a propagation delay of 950ns and a fall time of 80ns. It is RoHS compliant and available in a packaging quantity of 50 units per rail/Tube.
International Rectifier IR21091PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 80ns |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 950ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21091PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
