
International Rectifier IR2113E6 technical specifications.
| Package/Case | LCC |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Power Dissipation | 1.6W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 0.00022ms |
| Turn-On Delay Time | 0.26us |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR2113E6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
