International Rectifier IR2113L6 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Turn-On Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2113L6 to view detailed technical specifications.
No datasheet is available for this part.