
International Rectifier IR2125HR technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2125HR to view detailed technical specifications.
No datasheet is available for this part.
