The IR2132STRHR from International Rectifier is a 6-channel, 6-output power driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1.6W and operates within a supply voltage range of 10V to 20V. The device is designed for surface mount applications and does not offer radiation hardening. Its specifications make it suitable for use in high-temperature environments.
International Rectifier IR2132STRHR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR2132STRHR to view detailed technical specifications.
No datasheet is available for this part.