
The IR2133PBF is a 6-channel 6-output power driver from International Rectifier. It has a package type of PDIP and is available in a rail/tube packaging with 13 units per package. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.5W. It is RoHS compliant but not SVHC compliant.
International Rectifier IR2133PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 70ns |
| Height | 6.35mm |
| Length | 39.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 750ns |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2133PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
