International Rectifier IR2133S technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2133S to view detailed technical specifications.
No datasheet is available for this part.