
International Rectifier IR2135HR technical specifications.
| Package/Case | PDIP |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2135HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
