
International Rectifier IR2135PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 70ns |
| Max Operating Temperature | 125°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2135PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
