International Rectifier IR2136 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.6mA |
| Output Voltage | 10V |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.