
The IR21363JPBF is a 6-channel power driver from International Rectifier, packaged in a PLCC case and suitable for surface mount. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 20V. The device is capable of sourcing up to 350mA of current and has a power dissipation of 2W. The IR21363JPBF is RoHS compliant but does not meet SVHC requirements.
International Rectifier IR21363JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Power Dissipation | 2W |
| Propagation Delay | 690ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 690ns |
| Turn-On Delay Time | 680ns |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21363JPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
