
International Rectifier IR21364JTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 685ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 685ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21364JTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
