International Rectifier IR21364STRPBF technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21364STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.