
International Rectifier IR21365PBF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 620V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21365PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.