The IR2136SHR is a 6-channel power MOSFET driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1.6W. The device is designed to work with supply voltages between 10V and 20V. The driver features a turn-on and turn-off delay time of 550ns. It is available in a rail or tube packaging option.
International Rectifier IR2136SHR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR2136SHR to view detailed technical specifications.
No datasheet is available for this part.