
International Rectifier IR2156SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Frequency | 43.9kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 25V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 600V |
| Release Time | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2156SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
