
International Rectifier IR21592STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Frequency | 108kHz |
| Max Frequency | 108kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 10mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 25mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21592STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
