
International Rectifier IR21593PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 65ns |
| Frequency | 230kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Output Voltage | 25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21593PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
