
International Rectifier IR2161PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 140ns |
| Frequency | 70kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Output Current | 300mA |
| Output Voltage | 625.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 600V |
| Release Time | 60ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2161PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
