International Rectifier IR2161STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 140ns |
| Frequency | 70kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 10mA |
| Output Current | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2161STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.