
International Rectifier IR2166STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Lead Free | Lead Free |
| Max Frequency | 84kHz |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 15.6V |
| Output Current | 500mA |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 20mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2166STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
