
The IR2167SPBF is a power controller from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 36-unit rail/tube packaging and has a power consumption of 1.25W. The device is RoHS compliant and features a sensing method of infrared (IR). It measures 7.6mm in width, 13mm in length, and 2.65mm in height, and is designed for surface mount applications.
International Rectifier IR2167SPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 47kHz |
| Height | 2.65mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 1.25W |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Voltage Rating | 625V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2167SPBF to view detailed technical specifications.
No datasheet is available for this part.
