
International Rectifier IR2167STRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 47kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2167STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
