
International Rectifier IR2171SPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.5V |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2171SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.