
International Rectifier IR2175PBF technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.6V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 0uV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2175PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
