
The IR2181SPBF is a dual power driver from International Rectifier. It features a maximum operating temperature of 125°C and a minimum operating temperature of -45°C. The device is packaged in a SOIC case and is designed for surface mount applications. It is RoHS compliant and has a maximum supply voltage of 20V and a minimum supply voltage of 10V. The IR2181SPBF has a maximum output current of 2.3A and a release time of 220ns.
International Rectifier IR2181SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 220ns |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2181SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
