The IR2183S is a dual MOSFET driver with a maximum output current of 2.3A and a maximum supply voltage of 20V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device has a propagation delay of 330ns and a fall time of 35ns. It is not RoHS compliant. The IR2183S is available in a rail/Tube packaging configuration with 95 units per package.
International Rectifier IR2183S technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 330ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2183S to view detailed technical specifications.
No datasheet is available for this part.