
The IR2213S is a dual power driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle up to 2.5A of output current. The device has a maximum supply voltage of 20V and a minimum supply voltage of 12V. The IR2213S has a propagation delay of 280ns and a fall time of 17ns. It is not RoHS compliant.
International Rectifier IR2213S technical specifications.
| Package/Case | SOIC |
| Fall Time | 17ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 280ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2213S to view detailed technical specifications.
No datasheet is available for this part.
