
International Rectifier IR2277STRPBF technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2277STRPBF to view detailed technical specifications.
No datasheet is available for this part.