
This dual MOSFET driver from International Rectifier features a maximum output current of 3.3A and operates within a temperature range of -40°C to 125°C. The device is packaged in a lead-free SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It is RoHS compliant and suitable for surface mount applications.
International Rectifier IR25600SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR25600SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
