International Rectifier IR25602STRPBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 270mA |
| Max Supply Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR25602STRPBF to view detailed technical specifications.
No datasheet is available for this part.